Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202119Copy
Manufacturer Standard Lead Time11 weeks
Order Code4732709
Your Part Number
274 In Stock
Need more?
274 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,069.480 |
| 5+ | Rs.1,002.120 |
| 10+ | Rs.933.800 |
| 25+ | Rs.885.690 |
| 50+ | Rs.852.970 |
| 100+ | Rs.819.290 |
| 250+ | Rs.777.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,069.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202119Copy
Manufacturer Standard Lead Time11 weeks
Order Code4732709
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max500MHz
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
500MHz
Connector Type
BNC Coaxial
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
0GHz
Connector Type
BNC Coaxial
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014771
