Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Need more?
93 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,175.440 |
| 5+ | Rs.2,962.360 |
| 10+ | Rs.2,749.270 |
| 25+ | Rs.2,698.170 |
| 50+ | Rs.2,646.110 |
| 100+ | Rs.2,551.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,175.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242232Copy
Order Code4732703
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleRight Angle Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
TNC
Adapter Body Style
Right Angle Adaptor
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02356
