Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATBS-250-1205Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4815512 |
| Product Range | AT Series |
| Your Part Number |
200 In Stock
Need more?
200 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.253.780 |
| 10+ | Rs.212.730 |
| 25+ | Rs.208.910 |
| 50+ | Rs.199.360 |
| 100+ | Rs.190.770 |
| 250+ | Rs.181.220 |
| 500+ | Rs.173.580 |
| 2500+ | Rs.157.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.253.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATBS-250-1205Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4815512 |
| Product Range | AT Series |
| Accessory Type | Backshell |
| For Use With | Amphenol AT04-12P Series 12 Position Receptacle Rectangular Connectors |
| Connector Shell Size | - |
| Cable Exit Angle | 90° |
| Connector Body Material | Thermoplastic Body |
| Product Range | AT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | - |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Amphenol AT04-12P Series 12 Position Receptacle Rectangular Connectors |
|---|---|
| Cable Exit Angle | 90° |
| Product Range | AT Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |
