Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032P06100PCopy
Order Code5002883
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.15,630.020 |
| 5+ | Rs.14,582.580 |
| 10+ | Rs.13,535.150 |
| 25+ | Rs.12,792.110 |
| 50+ | Rs.12,597.530 |
| 100+ | Rs.12,590.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,630.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032P06100PCopy
Order Code5002883
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric10m
Current Rating32A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial32.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.65
