Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS16N13S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836361
Product Rangeecomate Aquarius Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,294.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,294.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS16N13S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836361
Product Rangeecomate Aquarius Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
ecomate Aquarius Series
No. of Contacts
13Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019251
