Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1138-6058Copy
Manufacturer Standard Lead Time15 weeks
Order Code4838376
Product RangeVITA 67.3 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,232.010 |
| 5+ | Rs.7,657.820 |
| 10+ | Rs.7,083.620 |
| 25+ | Rs.6,775.450 |
| 50+ | Rs.6,471.160 |
| 100+ | Rs.6,336.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,232.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1138-6058Copy
Manufacturer Standard Lead Time15 weeks
Order Code4838376
Product RangeVITA 67.3 Series
Convert From Coax TypeSMPS
Convert From GenderPlug
Convert To Coax TypeSMPS
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeSMPS Coaxial
Connector TypeSMPS Coaxial
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMPS
Convert To Coax Type
SMPS
Adapter Body Style
Straight Adaptor
Connector Type
SMPS Coaxial
Product Range
VITA 67.3 Series
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Connector Type
SMPS Coaxial
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
