
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.371.580 | Rs.371.58 |
| Total Price | Rs.371.58 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.371.580 |
| 10+ | Rs.279.110 |
| 25+ | Rs.256.030 |
| 100+ | Rs.230.680 |
| 250+ | Rs.218.590 |
| 1000+ | Rs.216.030 |
Product Information
Product Overview
ADG633 is a low voltage CMOS device comprising three independently selectable single-pole, double-throw (SPDT) switches. The device is fully specified for ±5V, +5V, and +3V supplies. The device switches are turned on with a logic low (or high) on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. An EN input is used to enable or disable the device. When the device is disabled, all channels are switched off. It is designed on an enhanced process that provides lower power dissipation, yet is capable of high switching speeds. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. It is used in application such as automatic test equipment, data acquisition systems, battery-powered systems, communications systems, audio and video signal routing, relay replacement, sample-and-hold systems, industrial control systems etc.
- Dual-supply operation is ±2V to ±6V
- Single-supply operation is 2V to 12V
- Leakage current is 0.2nA
- On resistance over full signal range is 52 ohm
- Rail-to-rail switching operation
- Typical power consumption is 0.1μW
- TTL-/CMOS-compatible inputs
- Total harmonic distortion, THD+N is 0.025% typical
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
300ohm
TSSOP
3Channels
75ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
52ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
