
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.328.050 | Rs.328.05 |
| Total Price | Rs.328.05 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.328.050 |
| 10+ | Rs.245.880 |
| 25+ | Rs.225.240 |
| 100+ | Rs.202.490 |
| 250+ | Rs.191.660 |
| 1000+ | Rs.188.420 |
Product Information
Product Overview
ADP1715 is a low dropout, CMOS linear regulator. It operates from 2.5V to 5.5V and provide upto 500mA of output current. Using an advanced proprietary architecture, it provide high power supply rejection and achieve excellent line and load transient response with just a small 2.2μF ceramic output capacitor. The variable soft start uses an external capacitor at SS to control the output voltage ramp. Tracking limits the output voltage to the at-or-below voltage at the TRK pin. It is widely used in application such as notebook computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/μP supplies, instrumentation equipment/data acquisition systems etc.
- Low shutdown current is <lt/>1μA
- Low dropout voltage is 250mV at 500mA load, 50mV at 100mA load
- Initial accuracy is ±1%
- Accuracy over line, load, and temperature is ±3%
- Excellent load/line transient response, logic controlled enable
- Current limit and thermal overload protection
- Output voltage is 2.50V
- Output noise is 125μVrms at (10Hz to 100kHz, VOUT = 0.75V)
- Operating voltage is –40°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
500mA
320mV
MSOP
-40°C
2.5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
2.5V
-
500mA
320mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
