Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1009A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133453
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,436.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1009A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133453
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2492
No. of Bits24bit
Sampling Rate15SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2492, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1009A-A demonstration circuit features the LTC®2492 2-/4-channel, 24-bit ΔΣADC with Easy Drive™ inputs. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift. In the 6.8Hz/600nVRMS mode, input normal mode rejection of 50Hz and 60Hz noise is better than 87dB. The LTC2492 also includes an internal temperature sensor that is accurate to 2°C over the operating temperature range.
- DC1009 is a member of QuikEval™ family of demonstration boards
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2492, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2492
Sampling Rate
15SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
