Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,436.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1011A-ACopy
Order Code5133458
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2498
No. of Bits24bit
Sampling Rate7.5SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2498, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1011A-A demonstration circuit features the LTC2498 8-/16-channel, 24-bit delta sigma ADC with Easy Drive™ inputs. It is designed to allow easy evaluation of the LTC2498 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and QuikEval software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift
- 6.9Hz/280nVRMS mode, input normal mode rejection of 50Hz and 60Hz noise is better than 87dB
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2498, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2498
Sampling Rate
7.5SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
