register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.14,538.830 |
Product Information
Product Overview
DC1147A-D demonstration circuit features LTC6406 3GHz, low noise, rail-to-rail input differential amplifier/driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LTC640x are high-speed differential amplifiers with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. These fully-differential amplifiers accept single-ended or differential inputs with almost no difference in distortion performance. Each part has the ability to independently adjust the output common-mode voltage without any additional components, and flexible input common-mode ranges which enable level-shifting of input signals for ADC driving applications.
- Demo board supply voltage range from 2.7 to 3.5V
Technical Specifications
Analog Devices
Signal Conditioning
Demo Board LTC6406
No SVHC (04-Feb-2026)
LTC6406
Differential Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
