Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133469
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,112.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,112.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133469
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2366
No. of Bits12bit
Sampling Rate3MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2366, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1190A-A demonstration circuit features the LTC2366ITS8 3MSPS, 12-bit serial sampling ADC available in 8 pin TSOT package.
- 48MHz clock frequency
- External VREF and OVDD pins
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2366, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2366
Sampling Rate
3MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
