
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.14,571.200 |
Product Information
Product Overview
DC1260A-A demonstration circuit is a high-efficiency synchronous boost converter capable of operating with an input voltage range from 0.7V to 5.5V. The 2X3mm DFN thermally enhanced package with a 1MHZ switching frequency and the 2A internal switches provide a very tiny overall solution. The LTC3539 feature output disconnect, selectable PWM or BURST mode operation, Shutdown capability and the input voltage can be greater or less than the output voltage. This demonstration circuit allows the user to quickly evaluate the LTC3528 performance. Jumpers are provided for selecting several regulated output voltages, and jumpers for low quiescent current shutdown and PWM/BURST mode. Terminals on the board allow easy hookup to an input supply and output load. When Burst mode is selected, the converters automatically enter low quiescent current Burst-Mode operation at low current levels and return to fixed frequency PWM operation at higher current levels.
- 650mV VIN, input start-up voltage at 25°C
- 90% efficiency at 25°C
- 8mV p-p output ripple voltage (burst mode) at VIN = 1.5V, VOUT = 3.3V IOUT = 3mA
- 15mV p-p output ripple voltage (fixed frequency) at VIN = 1.5V, VOUT = 3.3V IOUT = 300mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3539EDCB
-
LTC3539EDCB
Synchronous Boost DC-DC Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
