Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Product Information
Product Overview
DC1332B-B demonstration circuit features the LTC2631ACTS8-LZ12, a 12-bit I2C DAC with 1LSB (max) INL error. This device establishes a new benchmark for size and integration of 12-bit DACs and onboard reference. The DC1332B may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
- 400kHz I2C interface
Notes
This evaluation board is obsolete and no longer recommended. The replacement board is the DC1332B.
Technical Specifications
Linear Technology
Data Converter
Eval Board LTC2631, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2631
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
