
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.13,547.370 |
Product Information
Product Overview
DC1601B-C demonstration circuit is a PolyPhase® power supply featuring the LTM®4607 power module, a complete high-efficiency switching mode buck-boost power supply. The DC1601B input voltage range is from 6V to 36V and can deliver high power through paralleled LTM4607 modules. The demo circuit can deliver up to 20A for four paralleled modules. The DC1601B demonstrates that paralleling modules is easy and reliable.
- Input voltage range from 6V to 36V at TA = 25°C
- 12V output voltage VOUT at TA = 25°C
- Default operating frequency of 300KHz
- Efficiency of 94.8% at IOUT = 20A, VIN = 9V, VOUT = 12V, 300KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM4607EV#PBF
-
LTM4607EV#PBF
Buck-Boost Micro Module Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
