
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,090.400 |
Product Information
Product Overview
DC1695B demonstration circuit is a low quiescent current, synchronous buck converter featuring the LTC3891EFE. DC1695 converts a 4.5V-60V voltage source to 3.3V at 5.0A. The main features of the board include an internal LDO for power gate driver from VIN or EXTVCC, RUN and PGOOD pins and a Mode selector that allows the converter to run in CCM, pulse skipping or Burst Mode operation, selectable current limit. DC1695 supports also adjustable output voltage, soft-start and tracking. Synchronization to an external clock is possible as well. The wide input voltage range of 4.5V to 60V is suitable for automotive or other battery fed application and distributed DC power systems where low quiescent current is important.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3891EFE
-
LTC3891EFE
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
