Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Product Information
Product Overview
DC1718A demonstration circuit features the LTC®2471, a 16-bit high-performance sigma delta ADC with an I2C interface. The input is unipolar with a range of 0-REF. The modulator’s proprietary sampling technique reduces the average input current to less than 50nA – orders of magnitude lower than typical delta-sigma ADCs. DC1718 is a member of QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2471 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- LTC2471 selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C max precision reference
Technical Specifications
Linear Technology
16bit
Data Converter
Demonstration Board LTC2471, User Guide
No SVHC (04-Feb-2026)
LTC2471
833SPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
