
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,064.570 |
Product Information
Product Overview
DC1764A demonstration circuit is a 5.5V input, 12V output at 800mA DC/DC power supply featuring the LTC®3122. The IC includes internal high and low-side 2.5A switches and features selectable PWM or Burst Mode® operation for high efficiency at low output current. The board operates from an input voltage as low as 1.8V and continues to operate down to 500mV once started. The output is fixed at 12V although other voltages between 2.2V and 15V can be selected by resistor changes. The IC includes soft-start and input current limit, adjustable switching frequency with the ability to synchronize to an external clock, and output overvoltage protection with output disconnect. Included on the board are jumpers for ON/OFF and operating MODE, PWM or BURST. Terminals are included for connecting VIN and VOUT as well as ON/OFF and SYNC.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3122EDE
-
LTC3122EDE
Synchronous Boost DC-DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
