
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,954.320 |
Product Information
Product Overview
DC2057A demonstration circuit is a high input voltage, 250mA output DC/DC power supply featuring the LTC®3638. The IC operates with high efficiency Burst Mode® operation and includes an internal high side power MOSFET. The board will accept an input voltage between 4V and 140V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V with an option for additional voltages. The IC includes internal soft-start and a provision for increasing soft-start time. Included on the board is an ON/OFF jumper that can also be configured as a precision undervoltage lockout. Additional PC pads are included for programming current limit to optimize efficiency and for reducing output voltage ripple and reducing component size. A terminal (FBO) is included to allow multiple boards to be paralleled for higher output current. Output voltages between 800mV and VIN can be programmed using optional resistors (higher voltage rating output capacitors may be required).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3638EMSE
-
LTC3638EMSE
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
