
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.39,815.940 |
Product Information
Product Overview
DC2285A demonstration circuit features two high power high performance buck-boost LT®8705A converters operating in host-server configuration. The circuit can operate with input voltages above, below or equal to the output voltage. The demo board input range is 36V to 75V. The output is optimized for 48V at 18A, with the output current limit set at 20A. The circuit will operate with lower input voltage than 36V if load current is reduced. The LT8705A controller has integrated input current, input voltage, output current and output voltage regulators. The one regulator that wants to decrease current gets control over the compensation pin VC. The inductor current is controlled by the VC signal that is fed into a current comparator together with a ramp compensation signal. While the current mode control limits the inductor both in normal and in reverse direction, these current limits have some variation as input voltage changes.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8705AEUHF#PBF
-
LT8705AEUHF#PBF
Synchronous Buck-Boost Controller
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
