
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2294ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133426 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.8,450.950 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2294ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133426 |
| Accessory Type | Demonstration Board |
| For Use With | Analog Devices DC2026 Linduino One Controller Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2294A Linduino™ Shield is an adapter board enabling use of Linduino PSM (Power System Management) software with off the shelf PSM demonstration boards. Linduino PSM software is a set of libraries meant to facilitate learning and software development for PMBus devices. The portability and flexibility of the Linduino platform make it ideal for demonstrating a wide variety of applications. Linduino is an Arduino compatible board with an isolated I2C interface and a ribbon connector that supports communication with many LTC® demonstration circuit boards. The DC2294A Linduino Shield extends this capability to the PSM demonstration circuits.
- 12 pin PSM ribbon cable connector
- 10 pin total phase beagle connector
Technical Specifications
| Accessory Type | Demonstration Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices DC2026 Linduino One Controller Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
