Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2425A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133508
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,774.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,774.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2425A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133508
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2310CMSE-16#PBF
No. of Bits16bit
Sampling Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsDemonstration Board LTC2310CMSE-16#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2425A-B is a demonstration circuit featuring the LTC2310-16, 16-bit, 2Msps, true differential input serial SAR ADC. The LTC2310-16 also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps throughput with no cycle latency makes the LTC2310-16 ideally suited for a wide variety of high speed applications.
- 42MHz maximum clock frequency
- Differential single-channel input
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2310CMSE-16#PBF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2310CMSE-16#PBF
Sampling Rate
2MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
