Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,821.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,821.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2623ACopy
Order Code5133344
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6404-1
Kit Application TypeAmplifier
Application Sub TypeRail-to-Rail SAR ADC Driver Amplifier
Kit ContentsDemonstration Board LTC6404-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6404-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6404-1
Application Sub Type
Rail-to-Rail SAR ADC Driver Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
