
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.14,202.360 |
Product Information
Product Overview
DC2629A demonstration circuit features the LTC®3310S 10A, low voltage, synchronous Step-Down Silent Switcher® 2 operating as a 2MHz 3.3V to 1.2V, 10A buck regulator. The LTC3310S supports output voltages from 0.5V to VIN with operating frequencies from 500KHz up to 5MHz. The LTC3310S is a compact, ultralow emission, high efficiency, and high speed synchronous monolithic step-down switching regulator. The integrated bypass capacitors optimize all the fast current loops and make it easier to minimize EMI/EMC emissions by reducing layout sensitivity. Fast minimum on-time of 35ns enables high VIN to low VOUT conversion at high frequency.
- 2.25 to 5.5V DC2629A input voltage range
- Switching frequency range from 1.8Mz to 2.2MHz
- 91% typ efficiency at VIN = 3.3V, IOUT = 5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3310SEV#PBF
-
LTC3310SEV#PBF
Synchronous Step-Down Silent Switcher
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
