
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,035.700 |
Product Information
Product Overview
DC511A demonstration circuit shows how a power supply’s conducted and radiated EMI can be reduced significantly by using the LT3439 to control the voltage and current slew rates of its internal power switches. DC511 employs a push-pull topology which is inherently less noisy than most other topologies and the high frequency EMI is reduced by as much as 40dB by slewing the switching currents and voltages. The design is well suited to noise sensitive systems such as medical instruments, industrial sensing and control, data conversion and wide band communications. DC511 produces isolated 12Vout and -12Vout at up to 80mA each from 5Vin. The board can be modified, by changing the transformer, to produce output voltages less than input voltage. Output voltage regulation is directly proportional to input voltage regulation since there is no output feedback.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT3439EFE
-
LT3439EFE
Transformer Driver
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
