Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC540A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133514
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,828.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,828.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC540A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133514
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC1604
No. of Bits16bit
Sampling Rate333kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC1604
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC540A-A is a demonstration circuit featuring the LTC1604CG 16-bit, 333ksps ADC.
- 16-bit resolution ADCs with +/- 2.5V fully differential inputs
- Exhibit 90dB Sinad, and -100dB spurious free dynamic range (with a 5kHz input signal)
- 90dB SNR at 100kHz input (typical)
- THD: -94dB at 100kHz input (typical)
- 96dB SFDR at 100kHz input (typical)
- 5MHz -3dB bandwidth at source impedance <50 ohms
- 30mA max power consumption (LTC1604) at VDD (5V)
- 40mA max power consumption (LTC1604) at VDD (-5V)
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC1604
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1604
Sampling Rate
333kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
