
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.10,877.350 |
Product Information
Product Overview
EV-ADUM7801-8FMCZ is a fully-featured evaluation board that allows the user to evaluate all features of the ADuM7801 isolated ADC with Σ-Δ modulated bit stream output. The ZedBoard Zynq-7000 controller board controls the EV-ADuM7801-8FMCZ by the J9 connector and through the USB port of a PC using the ACE Software. On-board components include an isolated, 5kV, isoPower® DC-to DC converter (the ADuM6028-5), a 5V, low noise, low dropout (LDO) regulator (the ADP7104), and a 200mA, 40V, low noise, LDO regulator (the ADP7142). The ADuM7801 is a high-performance isolated analogue-to-digital converter (ADC) with a second-order Σ-Δ modulator that converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology.
- Operates from a 4 to 5.5V power supply range and accepts a pseudodifferential input signal of ±250mV
- Simplified evaluation of the ADuM7801 isolated ADC with Σ-Δ modulated bit stream output
- Footprint for 6 × 10mm, 8-lead SOIC-IC with greater than 8.0mm creepage and clearance
- On-board power supplies
- SMA connectors for MDAT output signal, MCLK input, and VIN+, VIN- analogue input signals
- Resistors and footprints for termination
- Test points for measuring all signals
- Standalone capability
- ZedBoard™ controller board compatible
- PC-based software for control and data analysis
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board ADuM7801
No SVHC (04-Feb-2026)
ADuM7801
97.6kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Iran
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
