Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-COG-BLEINTP1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133446 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,137.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,137.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-COG-BLEINTP1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133446 |
| Accessory Type | Connectivity Cog Board |
| For Use With | Analog Devices EV-COG-AD3029LZ & EV-COG-AD4050LZ Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-COG-BLEINTP1Z is a connectivity Cog board for MCU Cogs (EV-COG-AD3029LZ and EV-COG-AD4050LZ). This board enables wireless RF transceiver connectivity, Bluetooth Low Energy connectivity and WIFI connectivity for various IoT applications.
- ADI wireless RF daughter board are supported via SPI interface
- BTLE - available on-board and can be communicated via SPI interface
- Powered from the MCU Cog VDD supply
Technical Specifications
| Accessory Type | Connectivity Cog Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices EV-COG-AD3029LZ & EV-COG-AD4050LZ Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
