
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,338.890 |
Product Information
Product Overview
EVAL-AD5324DBZ is a daughter board for evaluating the AD5324 12bit, quad channel voltage output digital-to-analogue converter (DAC). The EVAL-AD5324DBZ evaluation board is designed to quickly prototype AD5324 circuits and reduces design time. The AD5324 operates from a single 2.5V to 5.5V supply. The EVAL-AD5324DBZ interfaces with the USB port of a PC via the SDP-B controller board. The EVAL-AD5324DBZ evaluation board requires the SDP-B controller board (must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5324DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5324, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
No SVHC (04-Feb-2026)
AD5324
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
