
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,338.890 |
Product Information
Product Overview
EVAL-AD5343DBZ is a daughter board for evaluating the AD5343 12bit dual-channel voltage output digital-to-analogue converter (DAC). The evaluation board is designed to help users quickly prototype new AD5343 circuits and reduces design time. The AD5343 operates from a single 2.5V to 5.5V supply. The evaluation board interfaces to the USB port of a PC via the SDP-B board. The EVAL-AD5343DBZ evaluation board requires the EVALSDP-CB1Z board (SDP-B controller board must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5343DBZ daughter board, EVAL-MBnanoDAC-SDZ motherboard.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5343, EVAL-MBnanoDAC-SDZ Motherboard
No SVHC (04-Feb-2026)
AD5343
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
