Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,038.070 |
Product Information
Product Overview
EVAL-AD7329SDZ is a full-featured evaluation board for the AD7329, 8-channel 1MSPS, 12-Bit Plus Sign ADC. The AD7329 is a fast, 8-channel, 12-bit plus sign, bipolar input, serial ADC. The AD7329 can accept bipolar input ranges that include ±10V, ±5V, and ±2.5V; it can also accept a 0V to +10V unipolar input range. A different analogue input range can be programmed on each analogue input channel via the on-chip registers. The AD7329 has a high speed serial interface that can operate at throughput rates of up to 1MSPS. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7329 evaluation software. The EVAL-AD7329SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7329SDZ evaluation board, Evaluation software CD for the AD7329, 9V mains power supply adapter.
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7329, Evaluation Software CD, 9V Mains Power Supply Adapter
No SVHC (04-Feb-2026)
AD7329
1MSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
