
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.11,605.750 |
Product Information
Product Overview
EVAL-AD7887SDZ is a full featured evaluation board designed to allow easy evaluation of all the features of the AD7887 analogue-to-digital converter (ADC). The evaluation board can be controlled via the SDP connector (J20). The SDP board (EVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a PC using the software. The EVAL-AD7887SDZ software provides dynamic performance analysis in the form of waveform graphs, histograms, and FFT analysis for ADC performance evaluation. On-board components include: the AD8033 and the AD8034 FastFET high speed precision rail-to-rail op amps, the ADP3303 high accuracy 200 mA low dropout linear regulator, and the AD780 2.5 V/3.0 V ultrahigh precision band gap voltage reference.
- Full featured evaluation board for the AD7887
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis (download from product page)
Contents
EVAL-AD7887SDZ evaluation board, Evaluation software CD for the AD7887, Mains power supply adapter, Screw/nut kit.
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7887, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
No SVHC (04-Feb-2026)
AD7887
125kSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
