Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7023DB5ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133437 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,137.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,137.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7023DB5ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133437 |
| Accessory Type | 862 MHz to 928 MHz, RF Daughter Board |
| For Use With | Analog Devices EVAL-ADF7XXXMB3Z Evaluation Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADF7023DB5Z is an ADF7023 daughter board. The ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver.
- Matched for 862MHz to 928MHz frequency band
Technical Specifications
| Accessory Type | 862 MHz to 928 MHz, RF Daughter Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices EVAL-ADF7XXXMB3Z Evaluation Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
