
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SCP-1X2BKOUT-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133448 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,206.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SCP-1X2BKOUT-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133448 |
| Accessory Type | 1 Input-2 Output Parallel Breakout Board |
| For Use With | Signal Chain Power Evaluation Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SCP-1X2BKOUT-EVALZ is a 1x2 breakout evaluation board. The demonstration circuit SCP-1X2BKOUT-EVALZ is a companion hardware tool designed to expand an existing rail into two segments in a Signal Chain Power hardware evaluation matrix. It features one (1) input port and two (2) output ports, along with passive filtering options. Like all boards in the Signal Chain Power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-FILTER-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-5X1-EVALZ, SCP-THRUBRD-EVALZ.
- 50V max input voltage Vin(max)
- 50V max output voltage Vout(max)
- 2A max output current Iout(max)
- 30mA max indicator LED current
Notes
To properly evaluate SCP series demo boards, users will need the SCP configurator companion software.
Technical Specifications
| Accessory Type | 1 Input-2 Output Parallel Breakout Board |
|---|---|
| Product Range | - |
| For Use With | Signal Chain Power Evaluation Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
