Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10775234Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904226
Product RangeMCS 1.5 Series
Your Part Number
27,000 In Stock
Need more?
27,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Rs.7.120 |
| 1000+ | Rs.6.190 |
| 2500+ | Rs.6.110 |
| 5000+ | Rs.6.020 |
| 10000+ | Rs.5.820 |
| 20000+ | Rs.5.710 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10775234Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904226
Product RangeMCS 1.5 Series
Product RangeMCS 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCS 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv MCS 1.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
.jpg)