Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503458Copy
Manufacturer Standard Lead Time6 weeks
Order Code4904219
Product RangeMixed SICMA-3 1.5/2.8 Series
Your Part Number
1,098 In Stock
Need more?
1,098 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,923.400 |
| 10+ | Rs.1,356.580 |
| 100+ | Rs.914.700 |
| 250+ | Rs.854.820 |
| 500+ | Rs.783.440 |
| 1000+ | Rs.582.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,923.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503458Copy
Manufacturer Standard Lead Time6 weeks
Order Code4904219
Product RangeMixed SICMA-3 1.5/2.8 Series
Product RangeMixed SICMA-3 1.5/2.8 Series
No. of Positions24Ways
Connector Body MaterialNylon 6 (Polyamide 6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mixed SICMA-3 1.5/2.8 Series
No. of Positions
24Ways
Connector Body Material
Nylon 6 (Polyamide 6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv Mixed SICMA-3 1.5/2.8 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02423
.jpg)