Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M12F4-M12M4-22-28.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4758786 |
| Product Range | BC-M12F4 Series |
| Your Part Number |
6 In Stock
Need more?
6 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,145.080 |
| 5+ | Rs.12,882.180 |
| 10+ | Rs.12,619.280 |
| 25+ | Rs.12,356.380 |
| 50+ | Rs.12,093.480 |
| 100+ | Rs.11,830.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,145.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M12F4-M12M4-22-28.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4758786 |
| Product Range | BC-M12F4 Series |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 28m |
| Cable Length - Imperial | 91.86ft |
| Product Range | BC-M12F4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 91.86ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 28m |
| Product Range | BC-M12F4 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
