Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1254X-M12X43-Q.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4758841
Product RangeS15A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,799.380 |
| 5+ | Rs.4,703.400 |
| 10+ | Rs.4,607.410 |
| 25+ | Rs.4,511.420 |
| 50+ | Rs.4,415.430 |
| 100+ | Rs.4,319.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,799.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1254X-M12X43-Q.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4758841
Product RangeS15A Series
Inter Series Connector AM12 Circular
Convert From Positions5Ways
Convert From GenderReceptacle
Inter Series Connector BM12 Circular
Convert To Positions5Ways
Convert To GenderPlug
Product RangeS15A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inter Series Connector A
M12 Circular
Convert From Gender
Receptacle
Convert To Positions
5Ways
Product Range
S15A Series
Convert From Positions
5Ways
Inter Series Connector B
M12 Circular
Convert To Gender
Plug
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756
