Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15YA4-M124-M124-0.2M.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4758854 |
| Product Range | S15Y Series |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,108.060 |
| 5+ | Rs.4,025.900 |
| 10+ | Rs.3,943.740 |
| 25+ | Rs.3,861.580 |
| 50+ | Rs.3,825.040 |
| 100+ | Rs.3,825.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,108.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15YA4-M124-M124-0.2M.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4758854 |
| Product Range | S15Y Series |
| Adapter Type / Style | Y - Style |
| Adapter / Splitter Mounting | Cable Mount |
| Convert From Splitter | 4 Position M12 Plug |
| Convert To Splitter | 2 x 4 Position M12 Receptacle |
| Adapter Body Colour | Black |
| Connector Body Material | PUR (Polyurethane) Body |
| Product Range | S15Y Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Adapter Type / Style | Y - Style |
|---|---|
| Convert From Splitter | 4 Position M12 Plug |
| Adapter Body Colour | Black |
| Product Range | S15Y Series |
| Adapter / Splitter Mounting | Cable Mount |
|---|---|
| Convert To Splitter | 2 x 4 Position M12 Receptacle |
| Connector Body Material | PUR (Polyurethane) Body |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82034090 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036333 |
