Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSMTL3528IR-940Copy
Manufacturer Standard Lead Time15 weeks
Order Code4808369
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.177.690 |
| 50+ | Rs.130.910 |
| 100+ | Rs.102.260 |
| 250+ | Rs.96.150 |
| 500+ | Rs.90.040 |
| 1000+ | Rs.86.030 |
| 2500+ | Rs.84.410 |
| 5000+ | Rs.82.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.177.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3528IR-940Copy
Manufacturer Standard Lead Time15 weeks
Order Code4808369
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StylePLCC-2
Radiant Intensity (Ie)27.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)150mA
Forward Voltage VF Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
PLCC-2
Rise Time
-
Forward Current If(AV)
150mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
27.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.5V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
