Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23352-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047490
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.2,267.210 |
| 10+ | Rs.2,237.410 |
| 20+ | Rs.2,192.670 |
| 50+ | Rs.2,191.440 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.11,336.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23352-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047490
Enclosure TypeSmall
External Width - Metric129mm
Body ColourBlack
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
129mm
NEMA Rating
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
