Print Page
ALPHA1A/2.5M/SMAM/S/S/11
Antenna T-Bar, Adhesive, 3G, ISM, GPRS, GSM, WiFi, 850 MHz to 2.4 GHz, 3.81 dBi, SMA
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,544.380 |
| 5+ | Rs.1,475.470 |
| 10+ | Rs.1,406.560 |
| 50+ | Rs.1,369.970 |
| 100+ | Rs.1,333.380 |
| 250+ | Rs.1,281.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,544.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA1A/2.5M/SMAM/S/S/11Copy
Manufacturer Standard Lead Time14 weeks
Order Code2717643
Product RangeAlpha
Technical Datasheet
Antenna TypeT-Bar
Frequency Min850MHz
Frequency Max2.4GHz
Antenna MountingAdhesive
Gain3.81dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive mount GSM/GPRS, 3G, Wi-Fi and ISM T-bar antenna
- 2.5m RG174 coaxial cable with SMA male connector
- 104mm long T-bar design
- Flexible moulding
- Works on all European GSM/GPRS frequencies
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
T-Bar
Frequency Max
2.4GHz
Gain
3.81dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042