Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JTS |
|---|---|
| Manufacturer Part No | GM-5212Copy |
| Order Code | 3374498 |
| Product Range | JTS GM-5200 |
| Also Known As | GTIN UPC EAN: 4712832615975 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JTS |
|---|---|
| Manufacturer Part No | GM-5212Copy |
| Order Code | 3374498 |
| Product Range | JTS GM-5200 |
| Also Known As | GTIN UPC EAN: 4712832615975 |
| Technical Datasheet | |
| Directivity | Super Cardioid |
| Output Impedance | 220ohm |
| Frequency Response Min | 80Hz |
| Frequency Response Max | 18kHz |
| Sensitivity | -60dB ±3dB |
| Connector Type | 3 Way XLR |
| Lead Length | - |
| Product Range | JTS GM-5200 |
| SVHC | To Be Advised |
Product Overview
- High quality gooseneck for accurate positioning
- High sensitivity
- XLR connector
- Foam windscreen
- 12" gooseneck
- Total length: 454mm
Technical Specifications
| Directivity | Super Cardioid |
|---|---|
| Frequency Response Min | 80Hz |
| Sensitivity | -60dB ±3dB |
| Lead Length | - |
| SVHC | To Be Advised |
| Output Impedance | 220ohm |
|---|---|
| Frequency Response Max | 18kHz |
| Connector Type | 3 Way XLR |
| Product Range | JTS GM-5200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85189000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .316 |