Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-6386Copy
Manufacturer Standard Lead Time13 weeks
Order Code2827712
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,322.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,322.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-6386Copy
Manufacturer Standard Lead Time13 weeks
Order Code2827712
External Diameter - Metric206mm
External Width - Metric-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial8.11"
External Width - Imperial-
Product Dimensions-
Frequency Response Min50Hz
Frequency Range70Hz to 17kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max20W
External Length - Metric-
External Depth - Metric76.2mm
External Length - Imperial-
External Depth - Imperial3"
Technical Specifications
External Diameter - Metric
206mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
8.11"
Product Dimensions
-
Frequency Range
70Hz to 17kHz
Temperature Grade
-
Power Rating Max
20W
External Depth - Metric
76.2mm
External Depth - Imperial
3"
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49688