71dB Speakers & Receivers:
481 Products FoundFind a huge range of Speakers & Receivers at element14 India. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: PUI Audio, Multicomp Pro, Visaton, Same Sky & Kingstate
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,083.460 2+ Rs.1,023.620 3+ Rs.963.780 5+ Rs.903.940 10+ Rs.844.090 More Pricing... | Full-range | 4ohm | 100mm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
Each | 1+ Rs.1,863.580 2+ Rs.1,761.830 3+ Rs.1,660.070 5+ Rs.1,558.320 10+ Rs.1,456.560 More Pricing... | Full-range | 4ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 105mm x 47mm | 80Hz | 80Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
Each | 1+ Rs.461.520 25+ Rs.419.680 50+ Rs.380.370 100+ Rs.351.210 250+ Rs.325.860 More Pricing... | General Purpose | 4ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | - | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | Multicomp Pro Speakers | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | ||||||
599268 | Each | 1+ Rs.228.230 25+ Rs.204.140 50+ Rs.182.580 100+ Rs.169.900 250+ Rs.158.490 More Pricing... | Miniature | 64ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | - | 7kHz | - | Multicomp Pro Miniature Speaker | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ Rs.863.480 2+ Rs.815.510 3+ Rs.767.540 5+ Rs.719.570 10+ Rs.671.600 More Pricing... | Miniature | 8ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | - | - | Panel Mount | 3W | - | 18mm | - | 0.709" | ||||||
Each | 1+ Rs.1,509.930 2+ Rs.1,423.900 3+ Rs.1,337.860 5+ Rs.1,251.820 10+ Rs.1,165.780 More Pricing... | Full-range | 4ohm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | - | 130Hz | - | - | 20kHz | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||||
Each | 1+ Rs.1,083.460 2+ Rs.1,023.620 3+ Rs.963.780 5+ Rs.903.940 10+ Rs.844.090 More Pricing... | Full-range | 8ohm | 100mm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
Each | 1+ Rs.1,011.750 2+ Rs.955.790 3+ Rs.899.820 5+ Rs.843.860 10+ Rs.787.890 More Pricing... | Full-range | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 1.634" | - | 70.5mm x 41.5mm x 27.5mm | 220Hz | 220Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||
Each | 1+ Rs.4,503.400 4+ Rs.4,089.220 | - | - | 312mm | - | - | - | - | - | 12.283" | - | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | High Temperature | 3.2kHz | - | - | - | - | - | - | 140mm | - | 5.512" | ||||||
Each | 1+ Rs.1,650.380 2+ Rs.1,560.020 3+ Rs.1,469.650 5+ Rs.1,379.280 10+ Rs.1,288.910 More Pricing... | Full-range | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 2.618" | - | 0 | 120Hz | 120Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ Rs.2,862.710 2+ Rs.2,618.500 3+ Rs.2,374.290 5+ Rs.2,130.080 10+ Rs.1,885.870 More Pricing... | Full-range | 4ohm | 150mm | - | 40W | 100Hz | 85dB | Round | 5.906" | - | - | 150.5mm x 61mm | 70Hz | 70Hz to 16kHz | - | 16kHz | IP65, IP67 | - | - | Panel Mount | 60W | - | 56mm | - | 2.205" | ||||||
MULTICOMP PRO | Each | 1+ Rs.650.440 10+ Rs.554.080 25+ Rs.504.630 50+ Rs.427.290 100+ Rs.403.200 More Pricing... | Miniature | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.114" | - | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ Rs.3,384.830 4+ Rs.3,079.590 | - | - | 266mm | - | - | - | - | - | 10.472" | - | - | 263mm x 78.5mm | 35Hz | 35Hz to 3.5kHz | - | 3.5kHz | - | - | - | - | - | - | 130mm | - | 5.118" | ||||||
MULTICOMP PRO | Each | 1+ Rs.588.310 10+ Rs.535.060 25+ Rs.485.610 50+ Rs.448.840 100+ Rs.414.610 More Pricing... | Miniature | 8ohm | 50mm | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | - | 20kHz | - | Multicomp Pro Mini Speakers | - | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ Rs.1,862.600 2+ Rs.1,760.850 3+ Rs.1,659.100 5+ Rs.1,557.350 10+ Rs.1,455.590 More Pricing... | Full-range | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||||
Each | 1+ Rs.213.010 25+ Rs.190.190 50+ Rs.171.170 100+ Rs.158.490 250+ Rs.147.080 More Pricing... | Miniature | 8ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | MC 360 Series | - | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||||
KINGSTATE | Each | 1+ Rs.245.830 10+ Rs.207.540 50+ Rs.177.890 100+ Rs.150.710 200+ Rs.149.780 | Micro | 8ohm | 15mm | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | - | - | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | - | 20kHz | - | - | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | |||||
MULTICOMP PRO | Each | 1+ Rs.248.510 25+ Rs.221.890 50+ Rs.199.070 100+ Rs.185.120 250+ Rs.172.440 More Pricing... | Micro | 8ohm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.433" | - | 11mm x 15mm x 3mm | 600Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
MULTICOMP PRO | Each | 1+ Rs.1,595.680 4+ Rs.1,467.010 | Woofer | 4ohm | - | - | 140W | 48.4Hz | 91dB | Round | - | - | - | 254mm | - | 50Hz to 3kHz | - | - | - | - | - | - | 280W | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.1,953.510 | - | - | 103.9mm | - | 50W | - | - | - | 4.091" | - | - | 104mm | 1.53kHz | 20kHz | - | 20kHz | - | - | - | - | - | - | 37.1mm | - | 1.461" | |||||
MULTICOMP PRO | Each | 1+ Rs.1,153.040 | Woofer | 8ohm | - | 134.5mm | 80W | - | 91dB | - | - | 5.295" | - | 134mm x 134mm | 60Hz | 6kHz | - | 3kHz | - | Multicomp Pro Woofers | - | - | 40W | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
MULTICOMP PRO | Each | 1+ Rs.1,745.950 4+ Rs.1,617.280 | - | - | 256.5mm | - | 150W | 38Hz | 95dB | - | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | - | 3kHz | - | - | - | - | - | - | 109mm | - | 4.291" | |||||
Each | 1+ Rs.3,533.220 4+ Rs.3,247.710 | Woofer | 4ohm | 381mm | - | - | - | 98dB | - | 15" | - | - | 381mm | 50Hz | 50Hz to 2.5kHz | - | 2.5kHz | - | - | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ Rs.2,876.730 | Guitar | 8ohm | 305mm | - | - | 82.09Hz | - | - | 12.008" | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MCM AUDIO SELECT | Each | 1+ Rs.1,933.790 4+ Rs.1,756.280 | Woofer | 8ohm | 306mm | - | - | 39.3Hz | - | Round | 12.047" | - | - | 306mm x 126mm | 39Hz | 39Hz to 3kHz | - | 3kHz | - | - | - | - | - | - | 126mm | - | 4.961" | |||||