0
0 ItemsRs.0.00

Audio Signal Indicator Units :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
4295295

RoHS

Each
1+Rs.6,249.410
5+Rs.6,129.790
10+Rs.6,011.420
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
4295290

RoHS

Each
1+Rs.7,293.560
5+Rs.7,154.010
10+Rs.7,014.450
20+Rs.6,724.140
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
4295289

RoHS

Each
1+Rs.6,249.410
5+Rs.6,129.790
10+Rs.6,011.420
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+Rs.6,249.410
5+Rs.6,129.790
10+Rs.6,011.420
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295291

RoHS

Each
1+Rs.7,233.750
5+Rs.7,154.010
10+Rs.7,014.450
20+Rs.6,724.140
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+Rs.6,249.410
5+Rs.6,129.790
10+Rs.6,011.420
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295292

RoHS

Each
1+Rs.7,293.560
5+Rs.7,154.010
10+Rs.7,014.450
20+Rs.6,724.140
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
4295294

RoHS

Each
1+Rs.7,264.900
5+Rs.7,125.350
10+Rs.6,987.040
20+Rs.6,697.970
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET