0
0 ItemsRs.0.00

Audio Signal Indicator Units :

208 Products Found
Find a huge range of Audio Signal Indicator Units at element14 India. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Moflash Signalling, Fulleon, Auer Signal & Patlite

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
2532457

RoHS

Each
1+Rs.8,376.760
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
3129516

RoHS

Each
1+Rs.19,122.840
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
1320820

RoHS

Each
1+Rs.3,968.480
5+Rs.3,928.060
10+Rs.3,851.740
20+Rs.3,738.500
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+Rs.3,968.480
5+Rs.3,928.060
10+Rs.3,851.740
20+Rs.3,738.500
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+Rs.6,107.950
5+Rs.6,045.740
10+Rs.5,928.270
20+Rs.5,753.990
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+Rs.1,479.630
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
8810150
Each
1+Rs.26,032.160
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401641

RoHS

Each
1+Rs.12,272.550
5+Rs.12,027.100
10+Rs.11,781.650
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2501283

RoHS

Each
1+Rs.3,401.240
5+Rs.3,312.430
10+Rs.3,164.400
25+Rs.3,104.230
50+Rs.3,045.020
More Pricing...
24V
-
Buzzer
-
-
-
-
7mA
-
-20°C
-
4336744

RoHS

Each
1+Rs.16,380.830
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
2401648

RoHS

Each
1+Rs.20,247.140
5+Rs.19,842.200
10+Rs.19,437.260
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
4336720

RoHS

Each
1+Rs.12,162.780
5+Rs.10,642.430
-
24V
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
1649236

RoHS

Each
1+Rs.1,511.010
5+Rs.1,480.790
10+Rs.1,479.630
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2059722

RoHS

Each
1+Rs.2,996.440
5+Rs.2,936.520
10+Rs.2,876.590
20+Rs.2,816.660
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
2401650

RoHS

Each
1+Rs.23,186.430
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2420434

RoHS

Each
1+Rs.1,518.090
5+Rs.1,487.730
10+Rs.1,457.370
20+Rs.1,427.010
50+Rs.1,396.650
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
2401645

RoHS

Each
1+Rs.8,496.940
5+Rs.8,327.010
10+Rs.8,157.070
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
3566184

RoHS

Each
1+Rs.3,968.480
5+Rs.3,928.060
10+Rs.3,851.740
20+Rs.3,738.500
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1649239

RoHS

Each
1+Rs.2,138.670
5+Rs.2,095.900
10+Rs.2,053.130
20+Rs.2,010.350
50+Rs.1,967.580
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
1214979

RoHS

Each
1+Rs.5,719.440
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336781

RoHS

Each
1+Rs.15,998.270
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
3566181

RoHS

Each
1+Rs.3,968.480
5+Rs.3,928.060
10+Rs.3,851.740
20+Rs.3,738.500
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
3889369

RoHS

Each
1+Rs.1,511.010
5+Rs.1,480.790
10+Rs.1,479.630
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
3922059

RoHS

Each
1+Rs.7,482.360
24V
24V
Single
80dB
IP65
-
2400Hz
8mA
-
-20°C
50°C
3908373
Each
1+Rs.20,374.760
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
1-25 of 208 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET