0
0 ItemsRs.0.00

Control Stations :

88 Products Found

Element14 supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
3729151

RoHS

Each
1+Rs.4,105.680
5+Rs.4,023.570
10+Rs.3,941.460
20+Rs.3,859.340
SPST-NO
1 Position
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729278

RoHS

Each
1+Rs.6,555.310
5+Rs.6,424.210
10+Rs.6,293.100
2NC
-
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
-
Plastic
Harmony XALK Series
1719045

RoHS

Each
1+Rs.2,802.660
5+Rs.2,749.200
15+Rs.2,694.470
50+Rs.2,572.280
100+Rs.2,515.010
SPST-NC
-
CSA, EN, IEC, UL
IP65
Thermoplastic
-
2614587

RoHS

Each
1+Rs.6,688.790
5+Rs.6,555.020
10+Rs.6,421.240
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
PC (Polycarbonate)
Harmony XALK Series
3729187

RoHS

Each
1+Rs.7,572.850
5+Rs.7,421.400
10+Rs.7,269.940
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2835342
Each
1+Rs.11,774.590
5+Rs.11,539.100
10+Rs.11,303.610
-
1 Position
-
IP65, IP657
Zinc Alloy
Harmony XAP Series
3729199

RoHS

Each
1+Rs.5,405.120
5+Rs.5,405.070
DPST-NO
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3717793
Each
1+Rs.12,348.910
5+Rs.12,101.940
10+Rs.11,854.960
SPST-NO, SPST-NC
1 Position
-
-
-
RMQ-Titan M22 Series
2614584

RoHS

Each
1+Rs.13,025.850
5+Rs.12,709.440
10+Rs.12,351.870
SPST-NC, SPST-NO
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
7904797

RoHS

Each
1+Rs.1,208.260
3+Rs.1,083.530
15+Rs.1,007.160
50+Rs.938.430
-
-
EN, IEC, UL
IP65
-
-
2614589

RoHS

Each
1+Rs.6,388.680
5+Rs.6,260.910
10+Rs.6,133.140
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALK Series
2902588

RoHS

Each
1+Rs.9,254.490
5+Rs.9,051.450
10+Rs.8,848.410
25+Rs.8,442.330
50+Rs.8,037.220
More Pricing...
SPST-NO, SPST-NC
-
CE, CSA, UL
IP65
-
HW Series
3718700
Each
1+Rs.5,877.000
5+Rs.5,759.460
10+Rs.5,641.920
20+Rs.5,524.380
SPST-NO, SPST-NC
1 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
-
RMQ-Titan M22 Series
1719071

RoHS

Each
1+Rs.4,082.340
3+Rs.4,005.970
10+Rs.3,929.600
-
3 Position
CSA, UL
-
Metal
-
2058580

RoHS

Each
1+Rs.7,782.270
5+Rs.7,626.630
10+Rs.7,470.980
SPST
2 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2058587

RoHS

Each
1+Rs.7,915.270
5+Rs.7,767.510
10+Rs.7,619.750
-
-
-
-
-
Harmony XALG Series
3111780

RoHS

Each
1+Rs.45,262.260
SPST-NO, SPST-NC
2 Position
IEC
IP65
Metal
-
3111779

RoHS

Each
1+Rs.47,199.260
SPST-NO, SPST-NC
1 Position
IEC
IP65
Metal
Harmony XAW Series
2831420

RoHS

Each
1+Rs.10,904.750
5+Rs.10,793.290
10+Rs.10,522.430
-
2 Position
-
IP65
Thermoplastic
-
2835343

RoHS

Each
1+Rs.8,423.450
5+Rs.8,254.990
10+Rs.8,086.520
SPST-NO, SPST-NC
1 Position
CSA, EN, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
2918629

RoHS

Each
1+Rs.27,065.530
5+Rs.23,682.340
10+Rs.19,622.510
25+Rs.19,107.990
-
-
CE
IP67
PBT (Polybutylene Terephthalate)
84 Series
2780546

RoHS

Each
1+Rs.11,588.180
5+Rs.11,356.420
10+Rs.11,124.660
SPST
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALD Series
5125664

RoHS

Each
1+Rs.1,718.250
5+Rs.1,699.390
10+Rs.1,655.800
20+Rs.1,622.690
50+Rs.1,589.570
-
-
-
-
-
-
5125663

RoHS

Each
1+Rs.4,883.720
5+Rs.4,830.120
10+Rs.4,706.240
20+Rs.4,612.120
-
-
-
-
-
-
4729807

RoHS

Each
1+Rs.3,177.090
5+Rs.3,034.120
10+Rs.2,891.150
20+Rs.2,748.180
50+Rs.2,625.380
SPST-NO, DPST-NC
-
GB/T, IEC
IP65
PC (Polycarbonate)
YB Series
1-25 of 88 items
of 4 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET