0
0 ItemsRs.0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
3437071

RoHS

Each
1+Rs.4,253.660
Pressure Regulator
G1/4
4
1800l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
7011052
Each
1+Rs.5,511.190
Miniature Pressure Regulator
G1/8
-
-
7bar
Female Thread
300mbar
-20°C
65°C
R07
3436696

RoHS

Each
1+Rs.8,365.460
Filter Regulator
G1/2
6
6200l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436694

RoHS

Each
1+Rs.8,365.460
Filter Regulator
G1/2
6
5600l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436689

RoHS

Each
1+Rs.7,934.150
Filter Regulator
G1/8
4
900l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3437070

RoHS

Each
1+Rs.4,253.660
Pressure Regulator
G1/4
4
2100l/min
4bar
Female Thread
300mbar
-10°C
60°C
MS
3436681

RoHS

Each
1+Rs.9,714.970
Filter Regulator
G1/4
4
1700l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436679

RoHS

Each
1+Rs.9,714.970
Filter Regulator
G1/4
4
1500l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436686

RoHS

Each
1+Rs.10,359.080
10+Rs.10,151.900
Filter Regulator
G1/8
4
900l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436695

RoHS

Each
1+Rs.11,468.960
Filter Regulator
G1/2
6
5600l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3437074

RoHS

Each
1+Rs.5,104.770
Pressure Regulator
G1/8
4
1150l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3437078

RoHS

Each
1+Rs.6,057.480
Pressure Regulator
G1/8
4
1150l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3437076

RoHS

Each
1+Rs.6,065.150
Pressure Regulator
G1/2
6
6500l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436680

RoHS

Each
1+Rs.6,611.470
Filter Regulator
G1/4
4
1700l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436697

RoHS

Each
1+Rs.11,468.960
Filter Regulator
G1/2
6
6200l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436678

RoHS

Each
1+Rs.6,611.470
Filter Regulator
G1/4
4
1500l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
3436708

RoHS

Each
1+Rs.13,763.510
Filter Regulator
G3/8
6
5700l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436687

RoHS

Each
1+Rs.11,658.730
Filter Regulator
G1/8
4
900l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436691

RoHS

Each
1+Rs.11,658.730
Filter Regulator
G1/8
4
1000l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3436707

RoHS

Each
1+Rs.13,763.510
Filter Regulator
G3/8
6
5000l/min
7bar
Female Thread
300mbar
-5°C
60°C
MS
3275723
Each
1+Rs.5,566.940
Miniature Pressure Regulator
G1/4
-
-
7bar
Male/Female Thread
300mbar
-20°C
65°C
R07
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET