Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,695.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,695.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoOS-PK-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437118
Product RangeOS
Also Known As6684
Technical Datasheet
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionPK-3
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodBarbed Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1.6bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- OS series OR gate
- With through-hole mounting
- Standard nominal flow rate of 120l/min
- POM housing, NBR seal material
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- Nominal width of 2.4mm
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
PK-3
Flow Rate
120l/min
Pneumatic Connection Method
Barbed Connector
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1.6bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00826